Direct

160274J100D | |
|---|---|
DigiKey Part Number | 160274J100D-ND |
Manufacturer | |
Manufacturer Product Number | 160274J100D |
Description | CAP FILM 0.27UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160274J100D Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160274J100D-F | Cornell Dubilier Knowles | 0 | 160274J100D-F-ND | 0,64238 € | Direct |


