160225J250P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,70291 €
Datasheet
2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160225J250P

DigiKey Part Number
160225J250P-ND
Manufacturer
Manufacturer Product Number
160225J250P
Description
CAP FILM 2.2UF 5% 250VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160225J250P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.787" (20.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160225J250P-FCornell Dubilier Knowles0160225J250P-F-ND2,70291 €Direct
Obsolete
This product is no longer manufactured. View Substitutes