Upgrade
Direct
Upgrade
Upgrade
Similar
Similar

160155K63F-F | |
|---|---|
DigiKey Part Number | 160155K63F-F-ND |
Manufacturer | |
Manufacturer Product Number | 160155K63F-F |
Description | CAP FILM 1.5UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160155K63F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME1W1P5K-F | Cornell Dubilier Knowles | 0 | DME1W1P5K-F-ND | 1,08634 € | Upgrade |
| B32522C0155J000 | TDK | 0 | 495-1123-ND | 0,38580 € | Direct |
| B32522C1155J000 | TDK | 4.154 | 495-1171-ND | 1,14000 € | Upgrade |
| B32522C1155K000 | TDK | 4.752 | 495-4175-ND | 1,10000 € | Upgrade |
| B32529C0155K000 | TDK | 80 | 495-2512-ND | 0,85000 € | Similar |






