Direct
Upgrade

160124K400G-F | |
|---|---|
DigiKey Part Number | 160124K400G-F-ND |
Manufacturer | |
Manufacturer Product Number | 160124K400G-F |
Description | CAP FILM 0.12UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160124K400G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME4P12K-F | Cornell Dubilier Knowles | 0 | DME4P12K-F-ND | 0,64551 € | Direct |
| 160124J400G-F | Cornell Dubilier Knowles | 0 | 160124J400G-F-ND | 1,08567 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85946 € | 1.718,92 € |
| Unit Price without VAT: | 0,85946 € |
|---|---|
| Unit Price with VAT: | 1,02276 € |



