160105K63F-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,64206 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 360
Unit Price: 3,44000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,66083 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,66083 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,71511 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,71511 €
Datasheet

Direct


TDK
In Stock: 2.931
Unit Price: 0,90000 €
Datasheet

Upgrade


TDK
In Stock: 2.617
Unit Price: 0,92000 €
Datasheet

Upgrade


TDK
In Stock: 6.729
Unit Price: 0,89000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


TDK
In Stock: 2.094
Unit Price: 0,56000 €
Datasheet

Similar


TDK
In Stock: 1.424
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,61000 €
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160105K63F-F

DigiKey Part Number
160105K63F-F-ND
Manufacturer
Manufacturer Product Number
160105K63F-F
Description
CAP FILM 1UF 10% 63VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160105K63F-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes