Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

160105J63F-F | |
|---|---|
DigiKey Part Number | 160105J63F-F-ND |
Manufacturer | |
Manufacturer Product Number | 160105J63F-F |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160105J63F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167105J63C-F | Cornell Dubilier Knowles | 970 | 167105J63C-F-ND | 3,09000 € | Similar |
| 168105J63G-F | Cornell Dubilier Knowles | 0 | 168105J63G-F-ND | 1,63705 € | Similar |
| 184105J63RCA-F | Cornell Dubilier Knowles | 0 | 184105J63RCA-F-ND | 1,73478 € | Similar |
| 184105J63RCB-F | Cornell Dubilier Knowles | 0 | 184105J63RCB-F-ND | 1,73478 € | Similar |
| 185105J63RGA-F | Cornell Dubilier Knowles | 0 | 185105J63RGA-F-ND | 1,76178 € | Similar |









