
159TTA025M | |
|---|---|
DigiKey Part Number | 159TTA025M-ND |
Manufacturer | |
Manufacturer Product Number | 159TTA025M |
Description | CAP ALUM 15000UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 48.6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 48.6mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.736 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.984" Dia x 2.010" L (25.00mm x 51.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 10 | 9,04600 € | 90,46 € |
| 75 | 7,79627 € | 584,72 € |
| 150 | 7,50567 € | 1.125,85 € |
| 525 | 7,10411 € | 3.729,66 € |
| 1.050 | 6,93549 € | 7.282,26 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

