
158X333 | |
|---|---|
DigiKey Part Number | 338-4453-ND |
Manufacturer | |
Manufacturer Product Number | 158X333 |
Description | CAP FILM 0.033UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 158X333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.669" L x 0.197" W (17.00mm x 5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,42100 € | 14,21 € |
| 50 | 1,16120 € | 58,06 € |
| 100 | 1,08080 € | 108,08 € |
| 500 | 0,94510 € | 472,55 € |
| 1.000 | 0,90306 € | 903,06 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

