MFR Recommended

158X155 | |
|---|---|
DigiKey Part Number | 158X155-ND |
Manufacturer | |
Manufacturer Product Number | 158X155 |
Description | CAP FILM 1.5UF 20% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 158X155 Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.610" W (41.00mm x 15.50mm) |
Part Status Obsolete | Height - Seated (Max) 1.122" (28.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 335MKP275KJ | CORNELL DUBILIER KNOWLES | 0 | 335MKP275KJ-ND | 1,53251 € | MFR Recommended |


