
158X103 | |
|---|---|
DigiKey Part Number | 338-3241-ND |
Manufacturer | |
Manufacturer Product Number | 158X103 |
Description | CAP FILM 10000PF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 158X103 Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.669" L x 0.197" W (17.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103MKP275KE | CORNELL DUBILIER KNOWLES | 5.175 | 1572-1254-ND | 0,55000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83300 € | 18,33 € |
| 50 | 1,51500 € | 75,75 € |
| 100 | 1,41670 € | 141,67 € |
| 500 | 1,25048 € | 625,24 € |
| 1.000 | 1,19901 € | 1.199,01 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

