150 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.3263Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157TTA050M

DigiKey Part Number
1572-1344-ND
Manufacturer
Manufacturer Product Number
157TTA050M
Description
CAP ALUM 150UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.3263Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
1.3263Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Ripple Current @ High Frequency
393.3 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.630" L (10.00mm x 16.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Factory Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,05000 €10,50 €
500,84420 €42,21 €
2000,72875 €145,75 €
6000,66432 €398,59 €
1.0000,64048 €640,48 €
2.6000,60413 €1.570,74 €
5.0000,58430 €2.921,50 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €