
157CKH100M | |
|---|---|
DigiKey Part Number | 1572-1076-ND |
Manufacturer | |
Manufacturer Product Number | 157CKH100M |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 884mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 884mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH150MEFC12.5X20 | Rubycon | 3.489 | 1189-2940-ND | 0,98000 € | Upgrade |
| 100ZLJ150M12.5X20 | Rubycon | 447 | 100ZLJ150M12.5X20-ND | 1,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,63800 € | 31,90 € |
| 200 | 0,52780 € | 105,56 € |
| 600 | 0,46517 € | 279,10 € |
| 1.000 | 0,44174 € | 441,74 € |
| 2.600 | 0,40565 € | 1.054,69 € |
| 5.000 | 0,38578 € | 1.928,90 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

