
157BPA025M | |
|---|---|
DigiKey Part Number | 157BPA025M-ND |
Manufacturer | |
Manufacturer Product Number | 157BPA025M |
Description | CAP ALUM 150UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.211Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 2.211Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.748" L (10.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11500 € | 11,15 € |
| 50 | 0,89960 € | 44,98 € |
| 200 | 0,77820 € | 155,64 € |
| 600 | 0,71062 € | 426,37 € |
| 1.000 | 0,68562 € | 685,62 € |
| 2.600 | 0,64748 € | 1.683,45 € |
| 5.000 | 0,62668 € | 3.133,40 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

