
157AXZ035MD8 | |
|---|---|
DigiKey Part Number | 1572-157AXZ035MD8TR-ND - Tape & Reel (TR) 1572-157AXZ035MD8CT-ND - Cut Tape (CT) 1572-157AXZ035MD8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157AXZ035MD8 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.55Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.55Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58700 € | 5,87 € |
| 50 | 0,44640 € | 22,32 € |
| 100 | 0,40170 € | 40,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32480 € | 162,40 € |
| 1.000 | 0,30055 € | 300,55 € |
| 1.500 | 0,28831 € | 432,47 € |
| 2.500 | 0,27466 € | 686,65 € |
| 3.500 | 0,26664 € | 933,24 € |
| 5.000 | 0,25889 € | 1.294,45 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

