157AXZ010M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.979
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 13.870
Unit Price: 0,26000 €
Datasheet
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.21Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157AXZ010M

DigiKey Part Number
1572-157AXZ010MTR-ND - Tape & Reel (TR)
1572-157AXZ010MCT-ND - Cut Tape (CT)
1572-157AXZ010MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
157AXZ010M
Description
CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.21Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
2.21Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,09914 €3.965,60 €
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €