
156PUM035M | |
|---|---|
DigiKey Part Number | 156PUM035M-ND |
Manufacturer | |
Manufacturer Product Number | 156PUM035M |
Description | CAP ALUM 15UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 13.263Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 13.263Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 58.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10400 € | 10,40 € |
| 500 | 0,07972 € | 39,86 € |
| 2.000 | 0,06567 € | 131,34 € |
| 4.000 | 0,06035 € | 241,40 € |
| 6.000 | 0,05767 € | 346,02 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

