
156PMC400KSP0 | |
|---|---|
DigiKey Part Number | 156PMC400KSP0-ND |
Manufacturer | |
Manufacturer Product Number | 156PMC400KSP0 |
Description | CAP FILM 15UF 10% 400VDC SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 275V 400V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.9 mOhms | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.299" W (42.50mm x 33.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| 24 | 16,23417 € | 389,62 € |
| 72 | 15,27486 € | 1.099,79 € |
| 120 | 14,92000 € | 1.790,40 € |
| 504 | 14,15627 € | 7.134,76 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,51360 € |

