
156PHC600KS | |
|---|---|
DigiKey Part Number | 156PHC600KS-ND |
Manufacturer | |
Manufacturer Product Number | 156PHC600KS |
Description | CAP FILM 15UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" Dia x 2.323" L (41.00mm x 59.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 12,48400 € | 1.498,08 € |
| Unit Price without VAT: | 12,48400 € |
|---|---|
| Unit Price with VAT: | 14,85596 € |

