
156PHB600K4R | |
|---|---|
DigiKey Part Number | 156PHB600K4R-ND |
Manufacturer | |
Manufacturer Product Number | 156PHB600K4R |
Description | CAP FILM 15UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3 mOhms |
Mfr | Operating Temperature -40°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 18,89105 € | 1.983,56 € |
| Unit Price without VAT: | 18,89105 € |
|---|---|
| Unit Price with VAT: | 22,48035 € |

