
156PBM016M | |
|---|---|
DigiKey Part Number | 1572-156PBM016M-ND |
Manufacturer | |
Manufacturer Product Number | 156PBM016M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 22.105Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 29 A @ 10 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.315" (8.00mm) |
ESR (Equivalent Series Resistance) 22.105Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,02812 € | 1.349,76 € |
| Unit Price without VAT: | 0,02812 € |
|---|---|
| Unit Price with VAT: | 0,03346 € |

