
156KFM200MFBW | |
|---|---|
DigiKey Part Number | 1572-156KFM200MFBW-ND |
Manufacturer | |
Manufacturer Product Number | 156KFM200MFBW |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 16.5786Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 16.5786Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38.400 | 0,13714 € | 5.266,18 € |
| Unit Price without VAT: | 0,13714 € |
|---|---|
| Unit Price with VAT: | 0,16320 € |

