
155PPB630K | |
|---|---|
DigiKey Part Number | 1572-1341-ND |
Manufacturer | |
Manufacturer Product Number | 155PPB630K |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.673" L x 1.102" W (42.50mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications Commutation; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 48 | 7,76854 € | 372,89 € |
| 96 | 7,44646 € | 714,86 € |
| 144 | 7,28493 € | 1.049,03 € |
| 528 | 6,87545 € | 3.630,24 € |
| 1.008 | 6,72085 € | 6.774,62 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

