
155PPA850K | |
|---|---|
DigiKey Part Number | 155PPA850K-ND |
Manufacturer | |
Manufacturer Product Number | 155PPA850K |
Description | CAP FILM 1.5UF 10% 850VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 2.8 mOhms |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.161" Dia x 1.811" L (29.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Voltage Rating - DC 850V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 25 | 7,66400 € | 191,60 € |
| 50 | 7,29340 € | 364,67 € |
| 100 | 6,98800 € | 698,80 € |
| 500 | 6,47092 € | 3.235,46 € |
| 1.000 | 6,31069 € | 6.310,69 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

