
155PHC600K | |
|---|---|
DigiKey Part Number | 1572-1073-ND |
Manufacturer | |
Manufacturer Product Number | 155PHC600K |
Description | CAP FILM 1.5UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.787" Dia x 1.339" L (20.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,37600 € | 43,76 € |
| 50 | 3,75840 € | 187,92 € |
| 196 | 3,41393 € | 669,13 € |
| 588 | 3,21828 € | 1.892,35 € |
| 1.176 | 3,12245 € | 3.672,00 € |
| 2.548 | 3,03533 € | 7.734,02 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

