
155MWR400K | |
|---|---|
DigiKey Part Number | 155MWR400K-ND |
Manufacturer | |
Manufacturer Product Number | 155MWR400K |
Description | CAP FILM 1.5UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" Dia x 1.339" L (17.50mm x 34.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 200V | Features Low ESR |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,80855 € | 1.940,52 € |
| Unit Price without VAT: | 0,80855 € |
|---|---|
| Unit Price with VAT: | 0,96217 € |

