
155MWR063K | |
|---|---|
DigiKey Part Number | 155MWR063K-ND |
Manufacturer | |
Manufacturer Product Number | 155MWR063K |
Description | CAP FILM 1.5UF 10% 63VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.374" Dia x 0.807" L (9.50mm x 20.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,74029 € | 3.553,39 € |
| Unit Price without VAT: | 0,74029 € |
|---|---|
| Unit Price with VAT: | 0,88095 € |

