
155MSR100K | |
|---|---|
DigiKey Part Number | 1572-1339-ND |
Manufacturer | |
Manufacturer Product Number | 155MSR100K |
Description | CAP FILM 1.5UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.179 Ohms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.886" L x 0.315" W (22.50mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45242 € | 271,45 € |
| Unit Price without VAT: | 0,45242 € |
|---|---|
| Unit Price with VAT: | 0,53838 € |

