
155MPW400K | |
|---|---|
DigiKey Part Number | 155MPW400K-ND |
Manufacturer | |
Manufacturer Product Number | 155MPW400K |
Description | CAP FILM 1.5UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 118 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" Dia x 1.339" L (20.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,08183 € | 2.498,20 € |
| Unit Price without VAT: | 2,08183 € |
|---|---|
| Unit Price with VAT: | 2,47738 € |

