
155MPW250K | |
|---|---|
DigiKey Part Number | 155MPW250K-ND |
Manufacturer | |
Manufacturer Product Number | 155MPW250K |
Description | CAP FILM 1.5UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.630" Dia x 1.339" L (16.00mm x 34.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 200V | Features Low ESR |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,49664 € | 1.795,97 € |
| Unit Price without VAT: | 1,49664 € |
|---|---|
| Unit Price with VAT: | 1,78100 € |

