
155MPW160K | |
|---|---|
DigiKey Part Number | 155MPW160K-ND |
Manufacturer | |
Manufacturer Product Number | 155MPW160K |
Description | CAP FILM 1.5UF 10% 160VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" Dia x 1.142" L (13.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,81828 € | 3.927,74 € |
| Unit Price without VAT: | 0,81828 € |
|---|---|
| Unit Price with VAT: | 0,97375 € |

