
155MMR250K | |
|---|---|
DigiKey Part Number | 1572-1202-ND |
Manufacturer | |
Manufacturer Product Number | 155MMR250K |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.374" W (18.50mm x 9.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66600 € | 6,66 € |
| 50 | 0,52380 € | 26,19 € |
| 200 | 0,44360 € | 88,72 € |
| 600 | 0,39893 € | 239,36 € |
| 1.000 | 0,38241 € | 382,41 € |
| 2.600 | 0,35722 € | 928,77 € |
| 5.000 | 0,34348 € | 1.717,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

