
155MKP275KG | |
|---|---|
DigiKey Part Number | 1572-1338-ND |
Manufacturer | |
Manufacturer Product Number | 155MKP275KG |
Description | CAP FILM 1.5UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,87560 € | 87,56 € |
| 500 | 0,75928 € | 379,64 € |
| 1.000 | 0,72326 € | 723,26 € |
| 2.500 | 0,68524 € | 1.713,10 € |
| 5.000 | 0,66230 € | 3.311,50 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

