MKP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155MKP275K

DigiKey Part Number
1572-1337-ND
Manufacturer
Manufacturer Product Number
155MKP275K
Description
CAP FILM 1.5UF 10% 310VAC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.394" W (31.00mm x 10.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.059
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,07200 €10,72 €
500,86340 €43,17 €
1000,79900 €79,90 €
5000,69034 €345,17 €
1.0000,65669 €656,69 €
2.5000,62116 €1.552,90 €
5.0000,59973 €2.998,65 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €