Similar
Similar
Similar
Similar
Similar

155MABA01KHS | |
|---|---|
DigiKey Part Number | 155MABA01KHS-ND |
Manufacturer | |
Manufacturer Product Number | 155MABA01KHS |
Description | CAP FILM 1.5UF 10% 800VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1.5µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 800V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.083" (27.50mm) | |
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |






