
154MWR250K | |
|---|---|
DigiKey Part Number | 154MWR250K-ND |
Manufacturer | |
Manufacturer Product Number | 154MWR250K |
Description | CAP FILM 0.15UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.551" L (7.00mm x 14.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 $ | 1,18 $ |
| 10 | 0,76300 $ | 7,63 $ |
| 50 | 0,59880 $ | 29,94 $ |
| 200 | 0,50650 $ | 101,30 $ |
| 600 | 0,45512 $ | 273,07 $ |
| 1.000 | 0,43612 $ | 436,12 $ |
| 2.600 | 0,40713 $ | 1.058,54 $ |
| 5.000 | 0,39133 $ | 1.956,65 $ |
| Unit Price without VAT: | 1,18000 $ |
|---|---|
| Unit Price with VAT: | 1,40420 $ |

