
154MWR152KJ | |
|---|---|
DigiKey Part Number | 154MWR152KJ-ND |
Manufacturer | |
Manufacturer Product Number | 154MWR152KJ |
Description | CAP FILM 0.15UF 1.5KVDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1500V (1.5kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.591" Dia x 1.339" L (15.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,82959 € | 1.991,02 € |
| Unit Price without VAT: | 0,82959 € |
|---|---|
| Unit Price with VAT: | 0,98721 € |

