
154MSR630K | |
|---|---|
DigiKey Part Number | 154MSR630K-ND |
Manufacturer | |
Manufacturer Product Number | 154MSR630K |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.886" L x 0.374" W (22.50mm x 9.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,29449 € | 1.413,55 € |
| Unit Price without VAT: | 0,29449 € |
|---|---|
| Unit Price with VAT: | 0,35044 € |

