
154MSR250K | |
|---|---|
DigiKey Part Number | 154MSR250K-ND |
Manufacturer | |
Manufacturer Product Number | 154MSR250K |
Description | CAP FILM 0.15UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25620 € | 12,81 € |
| 100 | 0,23110 € | 23,11 € |
| 500 | 0,18870 € | 94,35 € |
| 1.000 | 0,17561 € | 175,61 € |
| 2.500 | 0,16180 € | 404,50 € |
| 5.000 | 0,15347 € | 767,35 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

