
154MPW630K | |
|---|---|
DigiKey Part Number | 154MPW630K-ND |
Manufacturer | |
Manufacturer Product Number | 154MPW630K |
Description | CAP FILM 0.15UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.472" Dia x 1.142" L (12.00mm x 29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 250V | Features Low ESR |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,64786 € | 3.109,73 € |
| Unit Price without VAT: | 0,64786 € |
|---|---|
| Unit Price with VAT: | 0,77095 € |

