
154MPW400K | |
|---|---|
DigiKey Part Number | 154MPW400K-ND |
Manufacturer | |
Manufacturer Product Number | 154MPW400K |
Description | CAP FILM 0.15UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.374" Dia x 1.142" L (9.50mm x 29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 220V | Features Low ESR |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,69245 € | 3.323,76 € |
| Unit Price without VAT: | 0,69245 € |
|---|---|
| Unit Price with VAT: | 0,82402 € |

