
154MKP275KD | |
|---|---|
DigiKey Part Number | 1572-1333-ND |
Manufacturer | |
Manufacturer Product Number | 154MKP275KD |
Description | CAP FILM 0.15UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,31500 € | 31,50 € |
| 500 | 0,26106 € | 130,53 € |
| 1.000 | 0,24440 € | 244,40 € |
| 2.500 | 0,22681 € | 567,02 € |
| 5.000 | 0,21621 € | 1.081,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

