
154MKP275KA | |
|---|---|
DigiKey Part Number | 154MKP275KA-ND |
Manufacturer | |
Manufacturer Product Number | 154MKP275KA |
Description | CAP FILM 0.15UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.591" L x 0.236" W (15.00mm x 6.00mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13723 € | 1.372,30 € |
| Unit Price without VAT: | 0,13723 € |
|---|---|
| Unit Price with VAT: | 0,16330 € |

