Similar

154MABA05KGS | |
|---|---|
DigiKey Part Number | 154MABA05KGS-ND |
Manufacturer | |
Manufacturer Product Number | 154MABA05KGS |
Description | CAP FILM 0.15UF 10% 1.2KVDC RAD |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Obsolete | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance 0.15µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 500V | Package / Case Radial |
Voltage Rating - DC 1200V (1.2kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32654A1154K000 | TDK | 12 | 495-75752-ND | 2,79000 € | Similar |


