0.015 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153MWR630K

DigiKey Part Number
153MWR630K-ND
Manufacturer
Manufacturer Product Number
153MWR630K
Description
CAP FILM 0.015UF 630VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.256" Dia x 0.571" L (6.50mm x 14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - AC
220V
Features
Low ESR
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.941
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,76800 €7,68 €
500,60860 €30,43 €
2000,51850 €103,70 €
6000,46835 €281,01 €
1.0000,44981 €449,81 €
2.6000,42152 €1.095,95 €
5.0000,40609 €2.030,45 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €