
153MWR102K | |
|---|---|
DigiKey Part Number | 153MWR102K-ND |
Manufacturer | |
Manufacturer Product Number | 153MWR102K |
Description | CAP FILM 0.015UF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.315" Dia x 0.571" L (8.00mm x 14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 250V | Features Low ESR |
Voltage Rating - DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,43455 € | 2.085,84 € |
| Unit Price without VAT: | 0,43455 € |
|---|---|
| Unit Price with VAT: | 0,51711 € |

