Parametric Equivalent

153MSR250K | |
|---|---|
DigiKey Part Number | 153MSR250K-ND |
Manufacturer | |
Manufacturer Product Number | 153MSR250K |
Description | CAP FILM 0.015UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 153MSR400K | CORNELL DUBILIER KNOWLES | 0 | 153MSR400K-ND | 0,09771 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,09771 € | 2.345,04 € |
| Unit Price without VAT: | 0,09771 € |
|---|---|
| Unit Price with VAT: | 0,11627 € |


