
153MKP275KC | |
|---|---|
DigiKey Part Number | 153MKP275KC-ND |
Manufacturer | |
Manufacturer Product Number | 153MKP275KC |
Description | CAP FILM 0.015UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.327" (8.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12562 € | 1.256,20 € |
| Unit Price without VAT: | 0,12562 € |
|---|---|
| Unit Price with VAT: | 0,14949 € |

