
152MWS103KT | |
|---|---|
DigiKey Part Number | 152MWS103KT-ND |
Manufacturer | |
Manufacturer Product Number | 152MWS103KT |
Description | CAP FILM 1500PF 10% 10KVDC AXIAL |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 1200V (1.2kV) 10000V (10kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1200V (1.2kV) | |
Voltage Rating - DC | 10000V (10kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" Dia x 2.480" L (15.50mm x 63.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

