
152MWR630K | |
|---|---|
DigiKey Part Number | 152MWR630K-ND |
Manufacturer | |
Manufacturer Product Number | 152MWR630K |
Description | CAP FILM 1500PF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.217" Dia x 0.453" L (5.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,40457 € | 1.941,94 € |
| Unit Price without VAT: | 0,40457 € |
|---|---|
| Unit Price with VAT: | 0,48144 € |

