
152MWR152KB | |
|---|---|
DigiKey Part Number | 152MWR152KB-ND |
Manufacturer | |
Manufacturer Product Number | 152MWR152KB |
Description | CAP FILM 1500PF 1.5KVDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1500V (1.5kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.217" Dia x 0.571" L (5.50mm x 14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 300V | Features Low ESR |
Voltage Rating - DC 1500V (1.5kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,41777 € | 2.005,30 € |
| Unit Price without VAT: | 0,41777 € |
|---|---|
| Unit Price with VAT: | 0,49715 € |

